Connector Header Through Hole, Right Angle 8 (4 + 4 Power) position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 8 (4 + 4 Power) position 0.079" (2.00mm)
M80-5L10405M5-04-333-00-000
M80-5L10405M5-04-333-00-000
Harwin’s Company Overview

M80-5L10405M5-04-333-00-000

DigiKey Part Number
952-2924-ND
Manufacturer
Manufacturer Product Number
M80-5L10405M5-04-333-00-000
Description
CONN HEADER R/A 8POS 2MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 8 (4 + 4 Power) position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M80-5L10405M5-04-333-00-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Mfr
Termination
Solder
Series
Fastening Type
Threaded
Packaging
Tube
Contact Length - Post
0.118" (3.00mm)
Part Status
Active
Insulation Height
0.218" (5.55mm)
Connector Type
Contact Shape
Circular
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Insulation Material
Polyphenylene Sulfide (PPS), Glass Filled
Number of Positions
Features
Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware
Number of Rows
2
Operating Temperature
-55°C ~ 125°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Voltage Rating
800V
Shrouding
Shrouded - 4 Wall
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 339
Check for Additional Incoming Stock
All prices are in AUD
Tube
QuantityUnit PriceExt Price
1$96.74000$96.74
16$79.54563$1,272.73
104$69.71385$7,250.24
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$96.74000
Unit Price with GST:$106.41400