11.9GHz Cut Off Low Pass Ceramic Filter 50Ohm 0603 (1608 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFCW-113+

DigiKey Part Number
3157-LFCW-113+TR-ND - Tape & Reel (TR)
3157-LFCW-113+CT-ND - Cut Tape (CT)
3157-LFCW-113+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFCW-113+
Description
CER FILTER 11.9GHZ LOW PASS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
11.9GHz Cut Off Low Pass Ceramic Filter 50Ohm 0603 (1608 Metric), 4 PC Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Insertion Loss
2.4dB
Manufacturer
Mini-Circuits
Filter Type
Low Pass
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric), 4 PC Pad
Part Status
Active
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Frequency
11.9GHz Cut Off
Height (Max)
0.028" (0.70mm)
Impedance
50Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 532
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.08000$20.08
20$10.02900$200.58
50$9.41740$470.87
100$9.01560$901.56
200$8.82345$1,764.69
500$8.77706$4,388.53
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$7.47806$7,478.06
Manufacturers Standard Package
Unit Price without GST:$20.08000
Unit Price with GST:$22.08800