Connector Header Through Hole 2 position 0.335" (8.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 2 position 0.335" (8.50mm)
Kona High-Reliability Power Connectors | Datasheet Preview

KA1-MV10205M1

DigiKey Part Number
952-KA1-MV10205M1-ND
Manufacturer
Manufacturer Product Number
KA1-MV10205M1
Description
CONN HDR 8.5MM VERT PCB 2POS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 2 position 0.335" (8.50mm)
Datasheet
 Datasheet
EDA/CAD Models
KA1-MV10205M1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Threaded
Series
Contact Length - Post
0.177" (4.50mm)
Packaging
Tube
Insulation Height
0.374" (9.50mm)
Part Status
Active
Contact Shape
Circular
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin, Power
Contact Finish - Post
Gold
Pitch - Mating
Contact Material
Beryllium Copper
Number of Positions
Insulation Material
Polyphenylene Sulfide (PPS)
Number of Rows
1
Features
Mating Flange, Mounting Flange
Number of Positions Loaded
All
Operating Temperature
-65°C ~ 150°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Shrouded - 4 Wall
Insulation Color
Black
Mounting Type
Current Rating (Amps)
60A per Contact
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 683
Check for Additional Incoming Stock
All prices are in AUD
Tube
QuantityUnit PriceExt Price
1$62.59000$62.59
14$51.95000$727.30
105$45.07000$4,732.35
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$62.59000
Unit Price with GST:$68.84900