G125-MV11205M3P is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Harwin Inc.
In Stock: 736
Unit Price: $15.67000
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 44
Unit Price: $20.52000
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 445
Unit Price: $19.77000
Datasheet
Connector Header Through Hole 12 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 12 position 0.049" (1.25mm)
G125-MV11205M3P
G125-MV11205M3P
Harwin’s Company Overview

G125-MV11205M3P

DigiKey Part Number
952-4118-ND
Manufacturer
Manufacturer Product Number
G125-MV11205M3P
Description
CONN HEADER VERT 12POS 1.25MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 12 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
G125-MV11205M3P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.118" (3.00mm)
Mfr
Insulation Height
0.193" (4.90mm)
Series
Contact Shape
Circular
Packaging
Strip
Contact Finish - Mating
Gold
Part Status
Active
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Connector Type
Contact Finish - Post
Gold
Contact Type
Male Pin
Contact Material
Phosphor Bronze
Pitch - Mating
Insulation Material
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Number of Positions
Features
Mating Flange, Mounting Flange, Pick and Place
Number of Rows
2
Operating Temperature
-65°C ~ 150°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Green
Style
Current Rating (Amps)
2A
Shrouding
Shrouded - 4 Wall
Voltage Rating
450V
Mounting Type
Mated Stacking Heights
7.25mm, 7.33mm
Termination
Solder
Contact Finish Thickness - Post
8.00µin (0.203µm)
Fastening Type
Screw Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
G125-3241296M3Harwin Inc.736952-4062-ND$15.67000MFR Recommended
G125-MV11205M1PHarwin Inc.44952-4110-ND$20.52000MFR Recommended
G125-MV11205M2PHarwin Inc.445952-3632-ND$19.77000MFR Recommended
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Strip
QuantityUnit PriceExt Price
250$16.53452$4,133.63
Unit Price without GST:$16.53452
Unit Price with GST:$18.18797