G125-MH12605L3R | |
|---|---|
DigiKey Part Number | 952-G125-MH12605L3RTR-ND - Tape & Reel (TR) 952-G125-MH12605L3RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | G125-MH12605L3R |
Description | CONN HDR R/A 26POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 26 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-MH12605L3R Models |
Category | Contact Length - Post 0.130" (3.30mm) |
Mfr | Insulation Height 0.218" (5.55mm) |
Series | Contact Shape Circular |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free |
Number of Positions | Features Solder Retention |
Number of Rows 2 | Operating Temperature -65°C ~ 150°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Green |
Style | Current Rating (Amps) 2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 450VAC/DC |
Mounting Type | Contact Finish Thickness - Post 8.00µin (0.203µm) |
Termination Solder | Base Product Number |
Fastening Type Latch Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.68000 | $28.68 |
| 10 | $24.37600 | $243.76 |
| 100 | $21.47270 | $2,147.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $19.42456 | $4,856.14 |
| 500 | $18.49856 | $9,249.28 |
| 750 | $17.97763 | $13,483.22 |
| Unit Price without GST: | $28.68000 |
|---|---|
| Unit Price with GST: | $31.54800 |