Ceramic Filters

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency
Impedance
Bandwidth
Insertion Loss
Filter Type
Mounting Type
Package / Case
Size / Dimension
Height (Max)
K1-LFCN+
CER FILTER 3.085GHZ BAND PASS
Mini-Circuits
2,425
In Stock
1 : $21.77000
Cut Tape (CT)
3,000 : $6.35985
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.085GHz Center
50Ohm
600 MHz
2.5dB
Band Pass
Surface Mount
4-SMD, No Lead
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.037" (0.94mm)
K1-LFCN+
CER FILTER 3.085GHZ BAND PASS
Mini-Circuits
2,357
In Stock
1 : $24.20000
Cut Tape (CT)
3,000 : $7.98474
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.085GHz Center
50Ohm
600 MHz
2.5dB
Band Pass
Surface Mount
4-SMD, No Lead
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.037" (0.94mm)
Showing
of 2

Ceramic Filters


Ceramic filter products provide a frequency dependent characteristic useful for suppressing or selecting signal content over some range of frequencies. Some devices use the piezoelectric properties of a ceramic material to achieve this end and are effectively electro-mechanical systems, whereas others use multi-layer construction techniques, incorporating inductive elements to create an integrated inductor-capacitor (LC) style filter.