7 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA1L0C-P07MFG0-0000

DigiKey Part Number
1907-AA1L0C-P07MFG0-0000-ND
Manufacturer
Manufacturer Product Number
AA1L0C-P07MFG0-0000
Description
ODU MINI-SNAP PLUG, PANEL MOUNT,
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Brass
Mfr
Shell Finish
Chrome over Nickel
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Silver
Part Status
Active
Ingress Protection
IP50 - Dust Protected
Connector Type
Shielding
Number of Positions
7
Current Rating (Amps)
7.5A
Shell Size - Insert
1
Voltage Rating
333V
Mounting Type
Panel Mount
Operating Temperature
-40°C ~ 120°C
Mounting Feature
Bulkhead - Rear Side Nut
Contact Material
Brass
Termination
Solder Cup
Insert Material
Polyetheretherketone (PEEK)
Fastening Type
Detent Lock
Applications
Industrial, Medical, Military, Testing Equipment & Measurement
Orientation
0
Base Product Number
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$62.27000$62.27
Manufacturers Standard Package
Unit Price without GST:$62.27000
Unit Price with GST:$68.49700