A79041-001 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Omnetics
In Stock: 6
Unit Price: $163.86000
Datasheet

Parametric Equivalent


Omnetics
In Stock: 7
Unit Price: $150.24000
Datasheet
18 Position Receptacle Connector 0.025" (0.64mm) Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A79041-001

DigiKey Part Number
2262-A79041-001-ND
Manufacturer
Manufacturer Product Number
A79041-001
Description
NANO 18 SKT FEMALE R/A SMT W/ 2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 Position Receptacle Connector 0.025" (0.64mm) Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
A79041-001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Case
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Part Status
Active
Insulation Color
Natural
Connector Type
Insulation Height
0.070" (1.78mm)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Style
Board to Board
Contact Finish - Post
Tin-Lead
Number of Positions
Features
Guide Pin
Number of Positions Loaded
All
Current Rating (Amps)
1A per Contact
Pitch - Mating
Insulation Material
Thermoplastic
Number of Rows
2
Contact Shape
Circular
Row Spacing - Mating
0.030" (0.76mm)
Contact Material
Copper Alloy
Mounting Type
Surface Mount, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A79017-001Omnetics62262-A79017-001-ND$163.86000Parametric Equivalent
A79043-001Omnetics72262-A79043-001-ND$150.24000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in AUD
Case
QuantityUnit PriceExt Price
1$103.75000$103.75
10$88.19100$881.91
100$74.97770$7,497.77
Manufacturers Standard Package
Unit Price without GST:$103.75000
Unit Price with GST:$114.12500