A22031-001 | |
|---|---|
DigiKey Part Number | 2262-A22031-001-ND |
Manufacturer | |
Manufacturer Product Number | A22031-001 |
Description | MICRO CIRCULAR 27 PIN MALE W/ LA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | A22031-001 Models |
Category | Primary Material Plastic |
Mfr | Shell Material Liquid Crystal Polymer (LCP) |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Natural |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 27 | Current Rating (Amps) 3A per Contact |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Beryllium Copper |
Fastening Type Latch Lock | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation Keyed | Insert Material Liquid Crystal Polymer (LCP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $234.68000 | $234.68 |
| 10 | $199.49700 | $1,994.97 |
| 25 | $187.01960 | $4,675.49 |
| 50 | $178.10600 | $8,905.30 |
| Unit Price without GST: | $234.68000 |
|---|---|
| Unit Price with GST: | $258.14800 |