A12YAR-P19XFG0-0000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


ODU
In Stock: 45
Unit Price: $309.41000
Datasheet
19 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19 Position Circular Connector Plug, Male Pins Solder Cup
ODU Expert Talk: ODU Military First Mate Last Break
ODU – We Got Your Six

A12YAR-P19XFG0-0000

DigiKey Part Number
1907-1662-ND
Manufacturer
Manufacturer Product Number
A12YAR-P19XFG0-0000
Description
CONN PLUG MALE 19P GOLD SLDR CUP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
19 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
A12YAR-P19XFG0-0000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black, Silver
Mfr
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Series
Material Flammability Rating
UL94 V-0
Packaging
Bulk
Features
Backshell
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
7A
Number of Positions
19
Voltage Rating
333V
Shell Size - Insert
2
Cable Opening
0.394" (10.00mm)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-51°C ~ 125°C
Termination
Solder Cup
Backshell Material, Plating
Aluminum, Electroless Nickel
Fastening Type
Push-Pull
Contact Material
Copper Alloy
Orientation
A
Contact Finish Thickness - Mating
49.3µin (1.25µm)
Primary Material
Metal
Insert Material
Polyetheretherketone (PEEK)
Shell Material
Aluminum
Applications
Industrial, Medical, Military
Shell Finish
Ruthenium over Electroless Nickel
Base Product Number
Contact Finish - Mating
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S12YAR-P19XFG0-0000ODU451907-1707-ND$309.41000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$235.04000$235.04
10$199.80000$1,998.00
25$187.30440$4,682.61
50$178.37780$8,918.89
Manufacturers Standard Package
Unit Price without GST:$235.04000
Unit Price with GST:$258.54400