Circular Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
90 In Stock | 1 : $104.98000 Bag | Bag | Active | Plug, Male Pins | 3 | - | - | - | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | A | Metal | Aluminum Alloy | Electroless Nickel | Gold | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | Shielded | 10A | 400V | 0.217" (5.50mm) | -51°C ~ 125°C | |||
1 In Stock | 1 : $128.97000 Bulk | Bulk | Active | Plug, Male Pins | 3 | - | - | 0 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | A | Metal | Aluminum | Ruthenium over Electroless Nickel | Gold | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell | Shielded | 10A | 400V | 0.217" (5.50mm) | -51°C ~ 125°C |