RF Power Divider 10 MHz ~ 1 GHz Isolation (Min) 20dB, 6° Imbalance (Max) BNC In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZSC-2-4+

DigiKey Part Number
3157-ZSC-2-4+-ND
Manufacturer
Manufacturer Product Number
ZSC-2-4+
Description
PWR SPLTR CMBD / BNC / ROHS
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
RF Power Divider 10 MHz ~ 1 GHz Isolation (Min) 20dB, 6° Imbalance (Max) BNC In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
10 MHz ~ 1 GHz
Manufacturer
Mini-Circuits
Specifications
Isolation (Min) 20dB, 6° Imbalance (Max)
Packaging
Tray
Size / Dimension
2.014" L x 1.380" W x 1.240" H (51.15mm x 35.05mm x 31.50mm)
Part Status
Active
Package / Case
BNC In-Line Module
Insertion Loss
0.7dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$130.37000$130.37
10$105.75800$1,057.58
25$103.27680$2,581.92
50$100.81400$5,040.70
100$99.57220$9,957.22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$130.37000
Unit Price with GST:$143.40700