RF Power Dividers/Splitters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Insertion Loss | Frequency | Specifications | Size / Dimension | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|
68 In Stock | 1 : $135.31000 Tray | - | Tray | Active | 0.8dB | 1 MHz ~ 750 MHz | Isolation (Min) 20dB, 4° Imbalance (Max) | 1.250" L x 1.250" W x 0.780" H (31.75mm x 31.75mm x 19.81mm) | BNC In-Line Module | ||
26 In Stock | 1 : $144.04000 Tray | - | Tray | Active | 0.8dB | 1 MHz ~ 750 MHz | Isolation (Min) 20dB, 4° Imbalance (Max) | 1.250" L x 1.250" W x 0.750" H (31.75mm x 31.75mm x 19.05mm) | Module Adapter, SMA F (3) | ||
0 In Stock Check Lead Time | 1 : $147.58000 Tray | - | Tray | Active | 0.8dB | 1 MHz ~ 750 MHz | Isolation (Min) 20dB, 4° Imbalance (Max), 1.29 VSWR (Typ) | 1.250" L x 1.250" W x 0.780" H (31.75mm x 31.75mm x 19.81mm) | Module | ||
0 In Stock Check Lead Time | 10 : $116.94000 Tray | - | Tray | Active | 0.8dB | 1 MHz ~ 750 MHz | Isolation (Min) 20dB, 4° Imbalance (Max) | 1.250" L x 1.250" W x 0.780" H (31.75mm x 31.75mm x 19.81mm) | Module |