RF Amplifiers

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Search Entry

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency
P1dB
Gain
Noise Figure
RF Type
Voltage - Supply
Current - Supply
Test Frequency
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
ZFL-500LN+
GAIN BLOCK, 0.05 - 500 MHZ, 50
Mini-Circuits
0
In Stock
Check Lead Time
1 : $173.93000
Bulk
-
Bulk
Active
50kHz ~ 500MHz
9dBm
25dB
-
UHF, VHF
15V
80mA
50kHz ~ 500MHz
-
-
Chassis Mount
Module, SMA Connectors
-
ZFL-500LN+
LNA, 0.1 - 500 MHZ, 50
Mini-Circuits
0
In Stock
Check Lead Time
1 : $204.09000
Bulk
-
Bulk
Active
100kHz ~ 500MHz
5dBm
24dB
2.9dB
UHF, VHF
15V
60mA
100kHz ~ 500MHz
-
-
Chassis Mount
Module, SMA Connectors
-
ZFL-500LNB+
LNA, 0.1 - 500 MHZ, 50
Mini-Circuits
0
In Stock
Check Lead Time
1 : $212.82000
Bulk
-
Bulk
Active
100kHz ~ 500MHz
5dBm
24dB
2.9dB
UHF, VHF
15V
60mA
100kHz ~ 500MHz
-
-
Chassis Mount
Module, SMA Connectors
-
ZFL-500LN-BNC+
LINEAR AMP, 0.1 MHZ TO 500 MHZ
Mini-Circuits
0
In Stock
Check Lead Time
1 : $212.82000
Bag
-
Bag
Active
100kHz ~ 500MHz
5dBm
24dB
2.9dB
UHF, VHF
15V
60mA
-
-
-
Chassis Mount
Module, SMA Connectors
-
ZFL-500LN-BNC+
LNA, 0.1 - 500 MHZ, 50
Mini-Circuits
0
In Stock
Check Lead Time
1 : $221.56000
Bag
-
Bag
Active
100kHz ~ 500MHz
5dBm
24dB
2.9dB
UHF, VHF
15V
60mA
-
-
-
Chassis Mount
Module, SMA Connectors
-
ZFL-11AD+
RF GBA, 10 - 500 MHZ, 50
Mini-Circuits
0
In Stock
Check Lead Time
1 : $245.86000
Bag
-
Bag
Active
10MHz ~ 500MHz
16dBm
19dB
3.8dB
General Purpose
15V
110mA
-
-
-
Chassis Mount
Module, SMA Connectors
-
Showing
of 6

RF Amplifiers


RF amplifier products are used for signal gain and buffering purposes in radio frequency applications. They differ from general purpose op amps in that they are typically suitable for use at much higher frequencies and are more inclined to provide a fixed, non-adjustable amount of gain along with input or output impedances of values that match commonly used transmission line characteristic impedance values.