New at DigiKey
RF Power Divider 6 GHz ~ 40 GHz Isolation (Min) 29dB Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZC2PD-K0644+

DigiKey Part Number
3157-ZC2PD-K0644+-ND
Manufacturer
Manufacturer Product Number
ZC2PD-K0644+
Description
PWR SPLTR, 6000 - 40000 MHZ, 50
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Power Divider 6 GHz ~ 40 GHz Isolation (Min) 29dB Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
6 GHz ~ 40 GHz
Manufacturer
Mini-Circuits
Specifications
Isolation (Min) 29dB
Packaging
Bag
Size / Dimension
1.150" L x 1.060" W x 0.530" H (29.21mm x 26.92mm x 13.46mm)
Part Status
Active
Package / Case
Module, SMA Connectors
Insertion Loss
0.7dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$2,696.22000$2,696.22
Unit Price without GST:$2,696.22000
Unit Price with GST:$2,965.84200