Attenuators

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Attenuation Value
Frequency Range
Power (Watts)
Impedance
Package / Case
VAT-1W2+
30 DB FXD ATTEN, DC - 6000 MHZ
Mini-Circuits
144
In Stock
1 : $54.92000
Box
-
Box
Active
30dB
0 Hz ~ 6 GHz
2W
50 Ohms
SMA In-Line Module
VLFG-1525+
30 DB FIXED ATT, DC - 6000 MHZ
Mini-Circuits
2
In Stock
1 : $36.81000
Box
Box
Active
30dB
0 Hz ~ 6 GHz
1W
50 Ohms
SMA In-Line Module
Showing
of 2

Attenuators


Attenuators are designed to reduce the power of a signal with minimal effect on its waveform. The attenuation value ranges from 0 dB to 69 dB with a frequency range from 0 to 86 GHz.