RF Power Dividers/Splitters

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Search Entry

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Insertion Loss
Frequency
Specifications
Size / Dimension
Package / Case
TCN1-23+
RF PWR DVDR 220MHZ-470MHZ 6SMD
Mini-Circuits
3,994
In Stock
1 : $30.82000
Cut Tape (CT)
3,000 : $4.96206
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.6dB
220 MHz ~ 470 MHz
Isolation (Min) 18dB, 1.2 VSWR (Typ), 8° Imbalance (Max)
0.126" L x 0.063" W x 0.042" H (3.20mm x 1.60mm x 1.07mm)
6-SMD, No Lead
TCN1-23+
RF PWR DVDR 2.5GHZ-3.4GHZ 6SMD
Mini-Circuits
3,267
In Stock
1 : $30.82000
Cut Tape (CT)
3,000 : $3.73903
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.5dB
2.5 GHz ~ 3.4 GHz
Isolation (Min) 23dB, 1.15 VSWR (Typ), 4° Imbalance (Max)
0.126" L x 0.063" W x 0.042" H (3.20mm x 1.60mm x 1.07mm)
6-SMD, No Lead
TCN1-23+
RF PWR DVDR 2.5GHZ-3.4GHZ 6SMD
Mini-Circuits
0
In Stock
Check Lead Time
500 : $6.63936
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
0.5dB
2.5 GHz ~ 3.4 GHz
Isolation (Min) 23dB, 4° Imbalance (Max)
0.126" L x 0.063" W x 0.042" H (3.20mm x 1.60mm x 1.07mm)
6-SMD, No Lead
Showing
of 3

RF Power Dividers/Splitters


RF Power Dividers/Splitters are designed to break an input signal into two or more output signals with a specific phase and amplitude. The insertion loss ranges from 0.1 dB to 6 dB with a frequency range of 0 Hz to 45 GHz.