RF Power Dividers/Splitters

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Insertion Loss
Frequency
Specifications
Size / Dimension
Package / Case
TCN1-23+
RF PWR DVDR 1.1GHZ-1.925GHZ 6SMD
Mini-Circuits
171
In Stock
1 : $30.82000
Cut Tape (CT)
3,000 : $3.73903
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.5dB
1.1 GHz ~ 1.925 GHz
Isolation (Min) 20dB, 1.2 VSWR (Typ), 4° Imbalance (Max)
0.126" L x 0.063" W x 0.042" H (3.20mm x 1.60mm x 1.07mm)
6-SMD, No Lead
TCN1-23+
RF PWR DVDR 1.1GHZ-1.925GHZ 6SMD
Mini-Circuits
367
In Stock
1 : $30.82000
Cut Tape (CT)
500 : $6.63936
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.5dB
1.1 GHz ~ 1.925 GHz
Isolation (Min) 20dB, 1.2 VSWR (Typ), 4° Imbalance (Max)
0.126" L x 0.063" W x 0.042" H (3.20mm x 1.60mm x 1.07mm)
6-SMD, No Lead
Showing
of 2

RF Power Dividers/Splitters


RF Power Dividers/Splitters are designed to break an input signal into two or more output signals with a specific phase and amplitude. The insertion loss ranges from 0.1 dB to 6 dB with a frequency range of 0 Hz to 45 GHz.