KM-24M+ | |
|---|---|
DigiKey Part Number | 3157-KM-24M+-ND |
Manufacturer | |
Manufacturer Product Number | KM-24M+ |
Description | COAX ADAPT 2.4MM TO 2.92MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 2.92mm (OS-2.9) Plug, Male Pin To 2.4mm (APC-2.4, OS-50) Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Threaded, Threaded |
Adapter Type Plug to Plug | Frequency - Max 40 GHz |
Conversion Type Between Series | Body Material Stainless Steel |
Adapter Series | Mating Cycles 500 |
Center Gender Male to Male | Insertion Loss 0.06dB |
Convert From (Adapter End) 2.92mm (OS-2.9) Plug, Male Pin | Operating Temperature -55°C ~ 100°C |
Convert To (Adapter End) 2.4mm (APC-2.4, OS-50) Plug, Male Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $260.89000 | $260.89 |
| 10 | $245.99000 | $2,459.90 |
| 25 | $241.00920 | $6,025.23 |
| 50 | $236.03040 | $11,801.52 |
| Unit Price without GST: | $260.89000 |
|---|---|
| Unit Price with GST: | $286.97900 |