Adapter Coaxial Connector 2.92mm (OS-2.9) Jack, Female Socket To 2.92mm (OS-2.9) Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KB-KB50+

DigiKey Part Number
3157-KB-KB50+-ND
Manufacturer
Manufacturer Product Number
KB-KB50+
Description
COAX ADAPT 2.92MM TO 2.92MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector 2.92mm (OS-2.9) Jack, Female Socket To 2.92mm (OS-2.9) Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
50 Ohms
Mfr
Style
Straight
Packaging
Bag
Mounting Type
Panel Mount
Part Status
Active
Mounting Feature
Bulkhead
Adapter Type
Jack to Jack
Fastening Type
Threaded, Threaded
Conversion Type
Same Series
Frequency - Max
40 GHz
Adapter Series
Body Material
Stainless Steel
Center Gender
Female to Female
Mating Cycles
500
Convert From (Adapter End)
2.92mm (OS-2.9) Jack, Female Socket
Insertion Loss
0.14dB
Convert To (Adapter End)
2.92mm (OS-2.9) Jack, Female Socket
Operating Temperature
-55°C ~ 100°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Check for Additional Incoming Stock
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$260.89000$260.89
10$245.99000$2,459.90
25$241.00920$6,025.23
50$236.03040$11,801.52
Manufacturers Standard Package
Unit Price without GST:$260.89000
Unit Price with GST:$286.97900