New Product
RF Power Divider 1 MHz ~ 300 MHz Isolation (Min) 30dB, 8° Imbalance (Max), 1.35 VSWR (Typ) 6-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMT-32+

DigiKey Part Number
3157-AMT-32+TR-ND - Tape & Reel (TR)
3157-AMT-32+CT-ND - Cut Tape (CT)
3157-AMT-32+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMT-32+
Description
CORE & WIRE MAGIC TEE, 1-300 MHZ
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Power Divider 1 MHz ~ 300 MHz Isolation (Min) 30dB, 8° Imbalance (Max), 1.35 VSWR (Typ) 6-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
1 MHz ~ 300 MHz
Manufacturer
Mini-Circuits
Specifications
Isolation (Min) 30dB, 8° Imbalance (Max), 1.35 VSWR (Typ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.310" L x 0.220" W x 0.162" H (7.87mm x 5.58mm x 4.11mm)
Part Status
Active
Package / Case
6-SMD, Flat Leads
Insertion Loss
0.7dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 57
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$37.45000$37.45
10$35.93300$359.33
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$30.62860$3,062.86
200$29.35660$5,871.32
Manufacturers Standard Package
Unit Price without GST:$37.45000
Unit Price with GST:$41.19500