RF Power Divider 200 MHz ~ 900 MHz Isolation (Min) 20dB, 2° Imbalance (Max) 6-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADP-2-9+

DigiKey Part Number
3157-ADP-2-9+TR-ND - Tape & Reel (TR)
3157-ADP-2-9+CT-ND - Cut Tape (CT)
3157-ADP-2-9+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP-2-9+
Description
RF PWR DVDR 200MHZ-900MHZ 6SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Power Divider 200 MHz ~ 900 MHz Isolation (Min) 20dB, 2° Imbalance (Max) 6-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
200 MHz ~ 900 MHz
Manufacturer
Mini-Circuits
Specifications
Isolation (Min) 20dB, 2° Imbalance (Max)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.310" L x 0.220" W x 0.162" H (7.87mm x 5.58mm x 4.11mm)
Part Status
Active
Package / Case
6-SMD, Flat Leads
Insertion Loss
0.4dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 308
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$34.04000$34.04
10$29.47500$294.75
50$27.18640$1,359.32
100$24.93270$2,493.27
200$23.79700$4,759.40
500$23.05648$11,528.24
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$19.65603$19,656.03
Manufacturers Standard Package
Unit Price without GST:$34.04000
Unit Price with GST:$37.44400