RF Directional Coupler General Purpose 5MHz ~ 1GHz 10.5 ± 0.5dB 1W 6-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC-10-4+

DigiKey Part Number
3157-ADC-10-4+TR-ND - Tape & Reel (TR)
3157-ADC-10-4+CT-ND - Cut Tape (CT)
3157-ADC-10-4+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADC-10-4+
Description
RF DIR COUPLER 5MHZ-1GHZ 6SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 5MHz ~ 1GHz 10.5 ± 0.5dB 1W 6-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coupling Factor
10.5 ± 0.5dB
Manufacturer
Mini-Circuits
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
1W
Part Status
Active
Return Loss
31.76dB
Coupler Type
Standard
Package / Case
6-SMD, Flat Leads
Frequency
5MHz ~ 1GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,217
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$27.18000$27.18
10$15.81200$158.12
50$14.67640$733.82
100$13.54080$1,354.08
200$11.84610$2,369.22
500$10.87108$5,435.54
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$9.26017$9,260.17
Manufacturers Standard Package
Unit Price without GST:$27.18000
Unit Price with GST:$29.89800