6282-5PG-311 | |
|---|---|
DigiKey Part Number | SC3450-ND |
Manufacturer | |
Manufacturer Product Number | 6282-5PG-311 |
Description | CONN PLUG MALE 5P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 6282-5PG-311 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 5 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.090" ~ 0.140" (2.29mm ~ 3.56mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Applications Automotive, Communication Systems, Instrumentation |
Shell Material Polyamide (PA), Nylon | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.70000 | $20.70 |
| 10 | $17.59900 | $175.99 |
| 25 | $16.49720 | $412.43 |
| 50 | $15.70940 | $785.47 |
| 100 | $14.95980 | $1,495.98 |
| 300 | $13.84470 | $4,153.41 |
| 500 | $13.35516 | $6,677.58 |
| 1,000 | $12.71861 | $12,718.61 |
| Unit Price without GST: | $20.70000 |
|---|---|
| Unit Price with GST: | $22.77000 |