31 Position Circular Connector Plug, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23280-31PG-350

DigiKey Part Number
23280-31PG-350-ND
Manufacturer
Manufacturer Product Number
23280-31PG-350
Description
CONN PLUG MALE 31POS GOLD CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
31 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
EDA/CAD Models
23280-31PG-350 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Black
Series
Ingress Protection
Weathertight
Packaging
Bulk
Features
Backshell, Cable Clamp
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
2.3A
Number of Positions
31
Voltage Rating
600V
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.510" ~ 0.560" (12.95mm ~ 14.22mm)
Termination
Crimp
Operating Temperature
-40°C ~ 115°C
Fastening Type
Bayonet Lock
Backshell Material, Plating
Polyamide (PA), Nylon
Orientation
Keyed
Contact Material
Brass
Primary Material
Plastic
Base Product Number
Shell Material
Polyamide (PA), Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 106
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$48.25000$48.25
10$41.01700$410.17
25$38.44840$961.21
50$36.61400$1,830.70
100$34.86800$3,486.80
300$32.27033$9,681.10
Manufacturers Standard Package
Unit Price without GST:$48.25000
Unit Price with GST:$53.07500