Wire to Board
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1,800 : $0.38363 Bulk | Bulk | Active | 1 | 2 | 0.138" (3.50mm) | Horizontal and Vertical with Board | 2 A | 300 V | 16-20 AWG | Through Hole, Kinked Pin | Screwless - IDC and Leg Spring, Push-In Spring | - | White | |||
0 In Stock Check Lead Time | 2,100 : $0.51978 Bulk | Bulk | Active | 1 | 3 | 0.138" (3.50mm) | Horizontal and Vertical with Board | 2 A | 300 V | 16-20 AWG | Through Hole, Kinked Pin | Screwless - IDC and Leg Spring, Push-In Spring | - | White | |||
0 In Stock Check Lead Time | 2,160 : $0.65335 Bulk | Bulk | Active | 1 | 4 | 0.138" (3.50mm) | Horizontal and Vertical with Board | 2 A | 300 V | 16-20 AWG | Through Hole, Kinked Pin | Screwless - IDC and Leg Spring, Push-In Spring | - | White | |||
0 In Stock Check Lead Time | 1,980 : $0.79353 Bulk | Bulk | Active | 1 | 5 | 0.138" (3.50mm) | Horizontal and Vertical with Board | 2 A | 300 V | 16-20 AWG | Through Hole, Kinked Pin | Screwless - IDC and Leg Spring, Push-In Spring | - | White | |||
0 In Stock Check Lead Time | 1,950 : $0.92911 Bulk | Bulk | Active | 1 | 6 | 0.138" (3.50mm) | Horizontal and Vertical with Board | 2 A | 300 V | 16-20 AWG | Through Hole, Kinked Pin | Screwless - IDC and Leg Spring, Push-In Spring | - | White | |||
0 In Stock Check Lead Time | 2,040 : $1.06406 Bulk | Bulk | Active | 1 | 7 | 0.138" (3.50mm) | Horizontal and Vertical with Board | 2 A | 300 V | 16-20 AWG | Through Hole, Kinked Pin | Screwless - IDC and Leg Spring, Push-In Spring | - | White | |||
0 In Stock Check Lead Time | 2,040 : $1.19622 Bulk | Bulk | Active | 1 | 8 | 0.138" (3.50mm) | Horizontal and Vertical with Board | 2 A | 300 V | 16-20 AWG | Through Hole, Kinked Pin | Screwless - IDC and Leg Spring, Push-In Spring | - | White | |||
0 In Stock Check Lead Time | 2,100 : $1.32889 Bulk | Bulk | Active | 1 | 9 | 0.138" (3.50mm) | Horizontal and Vertical with Board | 2 A | 300 V | 16-20 AWG | Through Hole, Kinked Pin | Screwless - IDC and Leg Spring, Push-In Spring | - | White | |||
0 In Stock Check Lead Time | 1,980 : $1.46682 Bulk | Bulk | Active | 1 | 10 | 0.138" (3.50mm) | Horizontal and Vertical with Board | 2 A | 300 V | 16-20 AWG | Through Hole, Kinked Pin | Screwless - IDC and Leg Spring, Push-In Spring | - | White | |||
0 In Stock Check Lead Time | 1,980 : $1.60019 Bulk | Bulk | Active | 1 | 11 | 0.138" (3.50mm) | Horizontal and Vertical with Board | 2 A | 300 V | 16-20 AWG | Through Hole, Kinked Pin | Screwless - IDC and Leg Spring, Push-In Spring | - | White | |||
0 In Stock Check Lead Time | 1,960 : $1.73384 Bulk | Bulk | Active | 1 | 12 | 0.138" (3.50mm) | Horizontal and Vertical with Board | 2 A | 300 V | 16-20 AWG | Through Hole, Kinked Pin | Screwless - IDC and Leg Spring, Push-In Spring | - | White |