Wire to Board

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Levels
Positions Per Level
Pitch
Mating Orientation
Current
Voltage
Wire Gauge
Mounting Type
Wire Termination
Features
Color
1770953
1770953
TERM BLK 2P TOP ENTRY 2.5MM PCB
Phoenix Contact
2,725
In Stock
1 : $1.02000
Cut Tape (CT)
310 : $1.02400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
1
2
0.098" (2.50mm)
Vertical with Board
5 A
150 V
20-26 AWG
Through Hole
Screwless - Spring Cage, Tension Clamp
-
Black
ombicon SPT-THR Series_4 pos-vert
1822338
TERM BLK 4P TOP ENTRY 3.5MM PCB
Phoenix Contact
220
In Stock
250 : $3.66400
Bulk
Bulk
Active
1
4
0.138" (3.50mm)
Vertical with Board
10 A
300 V
16-24 AWG
Through Hole
Screwless - Leg Spring, Push-In Spring
-
Black
Showing
of 2

Wire to Board


Wire-to-board terminal blocks are surface or through-hole board mount, press fit or panel mount connection points for securing two or more wires to a circuit or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. They are selected by current and voltage parameters as well as wire gauge, pitch, numbers of levels and positions, and termination style.