Results: 0
Manufacturer
3MAdafruit Industries LLCAdam TechAdvanced Cable Ties, Inc.Altech CorporationAmerican Electrical Inc.Amphenol Industrial OperationsAmphenol Times Microwave SystemsAmphenol Tuchel IndustrialApex Tool GroupAssmann WSW ComponentsAven Tools
Series
-*120103207122207129270326500735758146-18146-28146-3
Packaging
BagBoxBulkRetail PackageTube
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Type
-Accessory, Adjustment BlockAccessory, Battery ChargerAccessory, BladeAccessory, BracketAccessory, Cable HolderAccessory, ClampAccessory, Cleaning BrushAccessory, CoverAccessory, Cutter HolderAccessory, Cutting WheelsAccessory, Cutting Wheels Set
Cable Type
0.02mm ~ 10mm Cable Diameter0.02mm² ~ 10mm² Cable Cross-Section0.03mm ~ 10mm Cable Diameter0.03mm ~ 16mm Cable Diameter0.03mm² ~ 16mm² Cable Cross-Section0.08mm ~ 10mm Cable Diameter0.08mm ~ 2.5mm Cable Diameter0.08mm ~ 4mm Cable Diameter0.08mm² ~ 6mm² Cable Cross-Section0.1mm ~ 4mm Diameter0.1mm² ~ 4mm² Cable Cross-Section0.1mm² ~ 4mm² Cable Diameter
Features
4 Cable V-Blocks, 1 Cassette Included4 Cable V-Blocks, 5 Cassettes Included9 Cutters, 13 Dies, Case Included3 Magazines, 5 End Sleeve Strips, Case Included-Adjustable Gage SelectorAdjustable Strip LengthsAdjustable Strip Lengths, Ergonomic, Replaceable BladesAdjustable Strip Lengths, Ergonomic, Soft GripsAdjustable Strip Lengths, Ergonomic, Thumb LockAdjustable Strip Lengths, Insulated to 1000VAdjustable Strip Lengths, Replaceable Blades
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.