Standard Washers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Thread/Screw/Hole Size | Diameter - Inside | Diameter - Outside | Thickness | Plating | Material | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,138 In Stock | 1 : $0.51000 Box | Box | Active | Internal Tooth | - | 0.509" (12.93mm) | 0.625" (15.88mm) 5/8" | 0.022" (0.56mm) | Nickel | Phosphor Bronze | |||
9,031 In Stock | 1 : $1.03000 Box | Box | Active | Internal Tooth | - | 0.384" (9.75mm) | 0.500" (12.70mm) 1/2" | 0.022" (0.56mm) | Silver | Stainless Steel |