Standard Washers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Thread/Screw/Hole Size | Diameter - Inside | Diameter - Outside | Thickness | Plating | Material | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,329 In Stock | 100 : $0.08620 Bulk | - | Bulk | Active | Flat | #4 | 0.126" (3.20mm) | 0.313" (7.95mm) 5/16" | 0.031" (0.79mm) 1/32" | - | Stainless Steel | ||
13,970 In Stock | 100 : $0.14910 Bulk | - | Bulk | Active | Internal Tooth | #4 | - | 0.260" (6.60mm) | 0.015" (0.38mm) | - | Stainless Steel | ||
17,092 In Stock 3,000 Factory | 1 : $0.30000 Bulk | - | Bulk | Active | Split Lock | - | 0.117" (2.97mm) | 0.197" (5.00mm) | 0.050" (1.27mm) | - | Stainless Steel |