Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23A-3
MCP1792T-5002H/CB
IC REG LINEAR 5V 100MA SOT23A-3
Microchip Technology
9,616
In Stock
1 : $1.27000
Cut Tape (CT)
3,000 : $0.96096
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
55V
5V
-
1.2V @ 100mA
100mA
45 µA
150 µA
80dB ~ 55dB (100Hz ~ 100kHz)
Enable
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 150°C (TA)
Automotive
AEC-Q100
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23A-3
8-HVSSOP
TLV76733DGNR
IC REG LINEAR 3.3V 1A 8-HVSSOP
Texas Instruments
1,475
In Stock
1 : $1.30000
Cut Tape (CT)
2,500 : $0.60043
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
16V
3.3V
-
1.5V @ 1A
1A
95 µA
-
-
Current Limit, Enable, Soft Start
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width)
8-HVSSOP
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.