Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT 23-5
MIC5504-3.3YM5-TR
IC REG LINEAR 3.3V 300MA SOT23-5
Microchip Technology
134,114
In Stock
1 : $0.26000
Cut Tape (CT)
3,000 : $0.17600
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.38V @ 300mA
300mA
55 µA
65 µA
60dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT 23-5
MCP1802T-3302I/OT
IC REG LINEAR 3.3V 300MA SOT23-5
Microchip Technology
31,528
In Stock
1 : $1.15000
Cut Tape (CT)
3,000 : $0.86401
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
10V
3.3V
-
0.25V @ 100mA
300mA
50 µA
-
70dB (10kHz)
Enable
Over Current
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
MCP1824T-1202E/DC
MCP1824T-3302E/DC
IC REG LIN 3.3V 300MA SOT-223-5
Microchip Technology
3,434
In Stock
1 : $1.02000
Cut Tape (CT)
4,000 : $0.78400
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
3.3V
-
0.32V @ 300mA
300mA
220 µA
-
55dB (100Hz)
Enable, Power Good
Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
SOT-223-6
SOT-223-5
Showing
of 3

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.