Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
20 VQFN
TPS7A5401QRGRRQ1
IC REG LINEAR POS ADJ 4A 20-VQFN
Texas Instruments
5,346
In Stock
1 : $11.58000
Cut Tape (CT)
3,000 : $6.59011
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6.5V
0.8V
5.1V
0.51V @ 4A
4A
-
42dB ~ 25dB (10kHz ~ 500kHz)
Enable
Over Temperature, Reverse Polarity
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
20-VFQFN Exposed Pad
20-VQFN (3.5x3.5)
5-TSOP
NCP711ASN500T1G
IC REG LINEAR 5V 100MA 5-TSOP
onsemi
16,683
In Stock
1 : $2.13000
Cut Tape (CT)
3,000 : $0.50187
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
18V
5V
-
0.355V @ 100mA
100mA
2.5 µA
80dB ~ 48dB (10Hz ~ 1MHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
5-TSOP
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.