Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 3
Manufacturer
Microchip TechnologyRichtek USA Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Max)
5.5V6V
Voltage - Output (Min/Fixed)
0.8V1.8V3.3V
Voltage Dropout (Max)
0.32V @ 300mA0.53V @ 600mA
Current - Output
300mA600mA
Current - Quiescent (Iq)
4 µA220 µA
PSRR
55dB (100Hz)75dB (1kHz)
Control Features
EnableEnable, Power Good
Protection Features
Over Current, Over TemperatureOver Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C (TA)
Package / Case
SC-74A, SOT-753SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
SOT-23-5TSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT 23-5
MCP1824T-1802E/OT
IC REG LINEAR 1.8V 300MA SOT23-5
Microchip Technology
8,152
In Stock
1 : $0.83000
Cut Tape (CT)
3,000 : $0.63640
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
1.8V
-
0.32V @ 300mA
300mA
220 µA
55dB (100Hz)
Enable, Power Good
Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT 23-5
MCP1824T-0802E/OT
IC REG LINEAR 0.8V 300MA SOT23-5
Microchip Technology
3,420
In Stock
1 : $0.83000
Cut Tape (CT)
3,000 : $0.63640
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
0.8V
-
0.32V @ 300mA
300mA
220 µA
55dB (100Hz)
Enable, Power Good
Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5 Thin, TSOT-23-5
RT9080-33GJ5
IC REG LIN 3.3V 600MA TSOT23-5
Richtek USA Inc.
25,019
In Stock
1 : $0.89000
Cut Tape (CT)
3,000 : $0.20567
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.53V @ 600mA
600mA
4 µA
75dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
Showing
of 3

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.