Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Output Type
Adjustable/ProgrammableFixed
Voltage - Input (Max)
5.5V6.5V
Voltage - Output (Min/Fixed)
0.8V2.5V3.3V
Voltage - Output (Max)
5V-
Voltage Dropout (Max)
0.2V @ 2A0.29V @ 300mA0.5V @ 1A
Current - Output
300mA1A2A
Current - Quiescent (Iq)
60 µA400 µA4 mA
Current - Supply (Max)
1.3 mA5 mA
PSRR
40dB (1MHz)58dB ~ 37dB (100Hz ~ 10kHz)68dB ~ 28dB (100Hz ~ 100kHz)
Control Features
EnableEnable, Power Good, Soft Start
Protection Features
Over Current, Over Temperature, Reverse PolarityOver Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TJ)
Package / Case
20-VFQFN Exposed PadSC-74A, SOT-753SOT-223-6
Supplier Device Package
20-VQFN (3.5x3.5)SOT-223-6SOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
RGW-20-QFN Pkg
TPS7A8300RGRR
IC REG LINEAR POS ADJ 2A 20VQFN
Texas Instruments
4,431
In Stock
1 : $7.18000
Cut Tape (CT)
3,000 : $3.58552
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable/Programmable
1
6.5V
0.8V
5V
0.2V @ 2A
2A
4 mA
5 mA
40dB (1MHz)
Enable, Power Good, Soft Start
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
Surface Mount
20-VFQFN Exposed Pad
20-VQFN (3.5x3.5)
SOT753
TLV73325PDBVT
IC REG LINEAR 2.5V 300MA SOT23-5
Texas Instruments
10,370
In Stock
1 : $1.30000
Cut Tape (CT)
250 : $0.50776
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
2.5V
-
0.29V @ 300mA
300mA
60 µA
-
68dB ~ 28dB (100Hz ~ 100kHz)
Enable
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-223-6 Pkg
TPS73733DCQ
IC REG LINEAR 3.3V 1A SOT223-6
Texas Instruments
2,919
In Stock
1 : $1.82000
Tube
-
Tube
Active
Positive
Fixed
1
5.5V
3.3V
-
0.5V @ 1A
1A
400 µA
1.3 mA
58dB ~ 37dB (100Hz ~ 10kHz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
SOT-223-6
SOT-223-6
Showing
of 3

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.