Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
214,475 In Stock | 1 : $0.93000 Cut Tape (CT) 4,000 : $0.18064 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 15V | 3.3V | - | 1.3V @ 800mA | 1A | 6 mA | - | 70dB (120Hz) | - | Thermal Shutdown | -40°C ~ 125°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | |||
90,703 In Stock | 1 : $1.18000 Cut Tape (CT) 2,500 : $0.54863 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 18V | 3.3V | - | 0.6V @ 1.2A | 1.2A | 500 µA | - | 87dB ~ 65dB (120Hz ~ 100kHz) | - | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
19,070 In Stock | 1 : $1.73000 Cut Tape (CT) 3,000 : $0.82365 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.4V @ 500mA | 500mA | 50 µA | 200 µA | 65dB ~ 62dB (1kHz ~ 10kHz) | Enable, Power Good | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | 6-VDFN Exposed Pad | 6-DFN (3x3) | ||
7,578 In Stock | 1 : $0.94000 Cut Tape (CT) 2,500 : $0.42318 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 25V | 5V | - | 2V @ 350mA | 500mA | - | - | 80dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | 0°C ~ 125°C | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-3 | ||
3,169 In Stock | 1 : $3.39000 Cut Tape (CT) 2,000 : $0.93071 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.2V @ 200mA | 500mA | 550 µA | 550 µA | 50dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 105°C | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 |