Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 6
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TO-92-3(StandardBody),TO-226_straightlead
L78L33ACZ
IC REG LINEAR 3.3V 100MA TO92-3
STMicroelectronics
5,481
In Stock
1 : $0.43000
Bulk
-
Bulk
Active
Positive
Fixed
1
30V
3.3V
-
-
100mA
5.5 mA
6 mA
49dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
0°C ~ 125°C
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
TO-92-3(StandardBody),TO-226_straightlead
MC78L12ACPG
IC REG LINEAR 12V 100MA TO92-3
onsemi
4,679
In Stock
1 : $1.07000
Bulk
-
Bulk
Active
Positive
Fixed
1
35V
12V
-
-
100mA
6.5 mA
-
42dB (120Hz)
-
Over Temperature, Short Circuit
0°C ~ 125°C
Through Hole
TO-226-3, TO-92-3 Long Body
TO-92 (TO-226)
TO-92-3(StandardBody),TO-226_straightlead
MC79L12ABPG
IC REG LINEAR -12V 100MA TO92-3
onsemi
5,420
In Stock
1 : $1.24000
Bulk
-
Bulk
Active
Negative
Fixed
1
-35V
-12V
-
1.7V @ 40mA (Typ)
100mA
-
-
42dB (120Hz)
-
Over Temperature, Short Circuit
-40°C ~ 125°C
Through Hole
TO-226-3, TO-92-3 Long Body
TO-92 (TO-226)
TO-220-3
MC7815CTG
IC REG LINEAR 15V 1A TO220AB
onsemi
9,000
In Stock
1 : $1.90000
Tube
-
Tube
Active
Positive
Fixed
1
35V
15V
-
2V @ 1A (Typ)
1A
6.5 mA
-
58dB (120Hz)
-
Over Temperature, Short Circuit
0°C ~ 125°C
Through Hole
TO-220-3
TO-220
TO-220AB Full Pack
NJM7815FA
IC REG LINEAR 15V 1.5A TO220F
Nisshinbo Micro Devices Inc.
63,865
In Stock
1 : $2.08000
Bulk
-
Bulk
Active
Positive
Fixed
1
35V
15V
-
-
1.5A
6 mA
-
70dB (120Hz)
-
Over Temperature, Short Circuit
-40°C ~ 85°C
Through Hole
TO-220-3 Full Pack
TO-220F
TO-220-3
LM340T-15
IC REG LINEAR 15V 1.5A TO220-3
Texas Instruments
4
In Stock
1 : $3.38000
Tube
-
Tube
Obsolete
Positive
Fixed
1
35V
15V
-
2V @ 1A
1.5A
8 mA
-
80dB (120Hz)
-
Over Temperature, Short Circuit
0°C ~ 125°C
Through Hole
TO-220-3
TO-220-3
Showing
of 6

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.