Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
6-WSON
TPS7A2533DRVR
IC REG LINEAR 3.3V 300MA 6-WSON
Texas Instruments
7,514
In Stock
1 : $1.25000
Cut Tape (CT)
3,000 : $0.57186
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
18V
3.3V
-
0.21V @ 300mA
300mA
4.5 µA
-
75dB ~ 52dB (10Hz ~ 1kHz)
Enable, Power Good
Over Current, Over Temperature
-40°C ~ 125°C (TJ)
Surface Mount
6-WDFN Exposed Pad
6-WSON (2x2)
6-WSON
TPS7A2650DRVR
IC REG LINEAR 5V 500MA 6-WSON
Texas Instruments
8,444
In Stock
1 : $1.47000
Cut Tape (CT)
3,000 : $0.68850
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
18V
5V
-
0.33V @ 500mA
500mA
4.5 µA
-
75dB ~ 52dB (10Hz ~ 1kHz)
Enable, Power Good
Over Current, Over Temperature, UVLO
-40°C ~ 125°C (TJ)
Surface Mount
6-WDFN Exposed Pad
6-WSON (2x2)
6-WSON
TPS7A2618DRVR
IC REG LINEAR 1.8V 500MA 6-WSON
Texas Instruments
3,468
In Stock
1 : $1.47000
Cut Tape (CT)
3,000 : $0.68850
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
18V
1.8V
-
0.33V @ 500mA
500mA
4.5 µA
-
75dB ~ 52dB (10Hz ~ 1kHz)
Enable, Power Good
Over Current, Over Temperature, UVLO
-40°C ~ 125°C (TJ)
Surface Mount
6-WDFN Exposed Pad
6-WSON (2x2)
6 WSON
TLV76733DRVT
IC REG LINEAR 3.3V 1A 6-WSON
Texas Instruments
2,634
In Stock
1 : $1.52000
Cut Tape (CT)
250 : $0.80888
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
16V
3.3V
-
0.9V @ 1A
1A
80 µA
1.5 mA
70dB (120Hz)
Enable
Over Current, Over Temperature, UVLO
-40°C ~ 125°C (TJ)
Surface Mount
6-WDFN Exposed Pad
6-WSON (2x2)
6-WSON
TPS7A2601DRVR
IC REG LIN POS ADJ 500MA 6-WSON
Texas Instruments
7,701
In Stock
1 : $2.08000
Cut Tape (CT)
3,000 : $1.01204
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
18V
1.24V
17.4V
0.55V @ 500mA
500mA
5 µA
400 µA
80dB ~ 52dB (10Hz ~ 1kHz)
Enable, Power Good
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
Surface Mount
6-WDFN Exposed Pad
6-WSON (2x2)
Showing
of 5

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.