Voltage Regulators - DC DC Switching Regulators

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
LP3891EMR-1.8/NOPB
TPS54531DDAR
IC REG BUCK ADJ 5A 8SOPWR
Texas Instruments
8,680
In Stock
1 : $2.67000
Cut Tape (CT)
2,500 : $1.33818
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.5V
28V
0.8V
26.04V
5A
570kHz
No
-40°C ~ 85°C (TA)
Surface Mount
8-PowerSOIC (0.154", 3.90mm Width)
8-SO PowerPad
LTC7151SEV#PBF
LTC7151SEV#PBF
IC REG BUCK ADJ 15A 28LQFN
Analog Devices Inc.
425
In Stock
1 : $18.40000
Tray
-
Tray
Active
Step-Down
Positive
Buck
Adjustable
1
3.1V
20V
0.5V
5.5V
15A
1MHz
Yes
0°C ~ 85°C (TJ)
Surface Mount
28-VFQFN Exposed Pad
28-LQFN (5x4)
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.