Voltage Regulators - DC DC Switching Regulators

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-VSSOP
LM5007MMX/NOPB
IC REG BUCK ADJ 500MA 8VSSOP
Texas Instruments
4,147
In Stock
1 : $4.58000
Cut Tape (CT)
3,500 : $2.39183
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
9V
75V
2.5V
73V
500mA
-
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
LP3891EMR-1.8/NOPB
TPS54560BQDDARQ1
IC REG BCK SPLIT RAIL ADJ 8SOPWR
Texas Instruments
2,735
In Stock
1 : $9.17000
Cut Tape (CT)
2,500 : $5.15510
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck, Split Rail
Adjustable
1
4.5V
60V
0.8V
58.8V
5A
100kHz ~ 2.5MHz
No
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
8-PowerSOIC (0.154", 3.90mm Width)
8-SO PowerPad
32 LQFN
LT8645SJV-2#PBF
IC REG BUCK ADJ 8A 32LQFN
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : $23.88000
Tray
Tray
Active
Step-Down
Positive
Buck
Adjustable
1
3.4V
65V
0.97V
65V
8A
200kHz ~ 2.2MHz
Yes
-40°C ~ 150°C (TJ)
-
-
Surface Mount
32-TFQFN Exposed Pad
32-LQFN (6x4)
Showing
of 3

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.