Voltage Regulators - DC DC Switching Regulators

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
6-WSON
TPS61240IDRVRQ1
IC REG BOOST 5V 500MA 6WSON
Texas Instruments
7,936
In Stock
1 : $3.09000
Cut Tape (CT)
3,000 : $1.55443
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Fixed
1
2.3V
5.5V
5V
-
500mA (Switch)
3.5MHz
Yes
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
6-WDFN Exposed Pad
6-WSON (2x2)
TPS543C20RVFT
TPS546A24ARVFR
IC REG BUCK ADJ 10A 40LQFN
Texas Instruments
5,194
In Stock
1 : $9.46000
Cut Tape (CT)
2,500 : $5.32740
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.95V
18V
0.5V
5.5V
10A
255kHz ~ 1.5MHz
Yes
-40°C ~ 150°C (TJ)
-
-
Surface Mount
40-PowerLFQFN
40-LQFN-CLIP (7x5)
SOT-23-Thin
LMR14006YDDCR
IC REG BUCK ADJ 600MA SOT23
Texas Instruments
3,708
In Stock
1 : $3.34000
Cut Tape (CT)
3,000 : $1.70524
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4V
40V
0.765V
38.4V
600mA
2.1MHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
SOT-23-THIN
Showing
of 3

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.