Voltage Regulators - DC DC Switching Regulators

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TLV2462AMDREP
LM3578AMX/NOPB
IC REG BUCK BOOST 750MA 8SOIC
Texas Instruments
5,663
In Stock
1 : $2.78000
Cut Tape (CT)
2,500 : $1.39686
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up, Step-Down, Step-Up/Step-Down
Positive or Negative
Buck, Boost, Buck-Boost
-
1
2V
40V
-
-
750mA (Switch)
20kHz
No
0°C ~ 70°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
TPS63901YCJR
TPS63901YCJR
IC REG BUCK BOOST PROG 12DSBGA
Texas Instruments
3,527
In Stock
1 : $3.46000
Cut Tape (CT)
3,000 : $1.76118
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive
Buck-Boost
Programmable
1
1.8V
5.5V
1.8V
5V
400mA
4Hz ~ 2MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
12-XFBGA, DSBGA
12-DSBGA (1.46x1.11)
TPS61166DSKR
TPS63900DSKR
IC REG BUCK BST PROG 400MA 10SON
Texas Instruments
1,694
In Stock
1 : $3.46000
Cut Tape (CT)
3,000 : $1.76118
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive
Buck-Boost
Programmable
1
1.8V
5.5V
1.8V
5V
400mA
-
Yes
-40°C ~ 125°C (TJ)
Surface Mount
10-WFDFN Exposed Pad
10-SON (2.5x2.5)
Showing
of 3

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.