Voltage Regulators - DC DC Switching Regulators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
709 In Stock | 1 : $13.61000 Cut Tape (CT) 500 : $5.90288 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.6V | 36V | 1.245V | 33.84V | 600mA | 500kHz | No | -40°C ~ 125°C (TA) | Surface Mount | 6-WFDFN Exposed Pad | 6-DFN (2x3) | ||
0 In Stock Check Lead Time | 1 : $8.40000 Cut Tape (CT) 3,000 : $4.65650 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 55V | 0.8V | 24V | 12A | 100kHz ~ 2MHz | Yes | -40°C ~ 105°C (TA) | Surface Mount | PowerPAK® MLP55-27 | PowerPAK® MLP55-27 |