Voltage Regulators - DC DC Switching Regulators

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TLV2462AMDREP
TPS5403DR
IC REG BUCK 3.3V 1.7A 8SOIC
Texas Instruments
2,683
In Stock
675
Marketplace
1 : $2.69000
Cut Tape (CT)
2,500 : $1.35040
Tape & Reel (TR)
281 : $1.64779
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Step-Down
Positive
Buck
Fixed
1
4.5V
28V
3.3V
-
1.7A
50kHz ~ 1.1MHz
No
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOT-23-6
LMR50410XDBVR
IC REG BUCK ADJ 1A SOT23-6
Texas Instruments
0
In Stock
Check Lead Time
1 : $1.70000
Cut Tape (CT)
3,000 : $0.80249
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4V
36V
1V
28V
1A
700kHz
Yes
-40°C ~ 150°C (TJ)
Surface Mount
SOT-23-6
SOT-23-6
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.