Voltage Regulators - DC DC Switching Regulators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,371 In Stock | 1 : $3.42000 Cut Tape (CT) 2,500 : $1.75720 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.4V | 36V | 1.235V | 35V | 2A | 250kHz | No | -40°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,772 In Stock | 1 : $5.34000 Cut Tape (CT) 3,000 : $1.62000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.5V | 5.5V | 0.6V | 5V | 3A | 1.2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 | ||
0 In Stock Check Lead Time | 1 : $29.73000 Tray | - | Tray | Active | Step-Down | Positive | Buck | Adjustable (Fixed) | 1 | 8V | 36V | 6.5V (12V) | 13V | 8A | 1.4MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 123-BLGA Module | 123-LGA (14x10) | ||
0 In Stock Check Lead Time | 1 : $30.08000 Tray | - | Tray | Active | Step-Down | Positive | Buck | Adjustable (Fixed) | 1 | 8V | 36V | 3.3V (5V) | 6.5V | 10A | 1MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 123-BLGA Module | 123-LGA (14x10) |