Voltage Regulators - DC DC Switching Regulators

Results: 2
Series
SIMPLE SWITCHER®SWIFT™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Min)
4V4.5V
Voltage - Input (Max)
19V36V
Voltage - Output (Max)
5.5V34.2V
Current - Output
2A25A
Frequency - Switching
300kHz ~ 2MHz500kHz
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)
Package / Case
40-LFQFN Exposed PadSOT-23-6 Thin, TSOT-23-6
Supplier Device Package
40-LQFN-CLIP (7x5)SOT-23-THIN
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
LMR51420XDDCR
LMR51420XDDCR
IC REG BUCK ADJ 2A SOT23-THIN
Texas Instruments
6,381
In Stock
1 : $2.13000
Cut Tape (CT)
3,000 : $0.90586
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
36V
0.6V
34.2V
2A
500kHz
Yes
-40°C ~ 150°C (TJ)
Surface Mount
SOT-23-6 Thin, TSOT-23-6
SOT-23-THIN
40-LQFN
TPS543B20RVFT
IC REG BUCK ADJ 25A 40LQFN
Texas Instruments
705
In Stock
1 : $16.53000
Cut Tape (CT)
250 : $11.80552
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4V
19V
0.6V
5.5V
25A
300kHz ~ 2MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
40-LFQFN Exposed Pad
40-LQFN-CLIP (7x5)
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.