Voltage Regulators - DC DC Switching Regulators

Results: 5
Manufacturer
Analog Devices Inc.Diodes IncorporatedTexas InstrumentsVicor Corporation
Series
-D-CAP2™, Eco-Mode™SWIFT™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Function
Step-DownStep-Up/Step-Down
Topology
BuckBuck-Boost
Output Type
AdjustableAdjustable (Fixed)
Voltage - Input (Min)
2.7V4.5V8V
Voltage - Input (Max)
5.5V15V17V60V
Voltage - Output (Min/Fixed)
0.6V0.76V2.5V10V (12V)
Voltage - Output (Max)
5.5V7V14V50V
Current - Output
1A2.5A3A5A7.42A
Frequency - Switching
500kHz580kHz750kHz1MHz
Operating Temperature
-40°C ~ 115°C (TJ)-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Package / Case
8-UFDFN Exposed Pad16-WFDFN Exposed Pad108-BLGA ModuleSOT-23-6 Thin, TSOT-23-6
Supplier Device Package
16-DFN (5x4)108-LGA (14x10)SOT-23-THINU-DFN2020-8 (Type E)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-Thin
TPS561201DDCR
IC REG BUCK ADJ 1A SOT23
Texas Instruments
7,356
In Stock
1 : $0.87000
Cut Tape (CT)
3,000 : $0.34772
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
17V
0.76V
7V
1A
580kHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
SOT-23-6 Thin, TSOT-23-6
SOT-23-THIN
SOT-23-Thin
TPS565201DDCR
IC REG BUCK ADJ 5A SOT23
Texas Instruments
7,859
In Stock
1 : $2.04000
Cut Tape (CT)
3,000 : $0.89461
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
17V
0.6V
7V
5A
500kHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
SOT-23-6 Thin, TSOT-23-6
SOT-23-THIN
16 DFN EP
LTC3112EDHD#PBF
IC REG BUCK BOOST ADJ 2.5A 16DFN
Analog Devices Inc.
3,666
In Stock
1 : $19.08000
Tube
-
Tube
Active
Step-Up/Step-Down
Positive
Buck-Boost
Adjustable
1
2.7V
15V
2.5V
14V
2.5A
750kHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
16-WFDFN Exposed Pad
16-DFN (5x4)
AP3441LSHE-7B
AP3441SHE-7B
IC REG BUCK ADJ 3A UDFN20208
Diodes Incorporated
3,761
In Stock
1 : $0.99000
Cut Tape (CT)
3,000 : $0.23586
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.7V
5.5V
0.6V
5.5V
3A
1MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
8-UFDFN Exposed Pad
U-DFN2020-8 (Type E)
PI37xxseries
PI3740-00-LGIZ
IC REG BUCK BOOST ADJ/10V 108LGA
Vicor Corporation
0
In Stock
Check Lead Time
1 : $28.46000
Tray
-
Tray
Active
Step-Up/Step-Down
Positive
Buck-Boost
Adjustable (Fixed)
1
8V
60V
10V (12V)
50V
7.42A
1MHz
Yes
-40°C ~ 115°C (TJ)
Surface Mount
108-BLGA Module
108-LGA (14x10)
Showing
of 5

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.