Voltage Regulators - DC DC Switching Regulators

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
140 FBGA
IC REG BCK ADJ 25A/25A DL 140BGA
Analog Devices Inc.
277
In Stock
1 : $40.12000
Tray
-
Tray
Active
Step-Down
Positive
Buck
Adjustable
2
4.5V
20V
0.5V
5.5V
25A, 25A
200kHz ~ 1MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
140-FBGA
140-BGA (11.25x9)
42 BGA
IC REG BUCK ADJ 20A 42BGA
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : $27.53000
Tray
-
Tray
Active
Step-Down
Positive
Buck
Adjustable
1
3.1V
20V
0.6V
5.5V
20A
1MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
42-LFBGA
42-BGA (6x5)
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.