Voltage Reference

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Reference Type
Output Type
Voltage - Output (Min/Fixed)
Current - Output
Tolerance
Temperature Coefficient
Noise - 0.1Hz to 10Hz
Noise - 10Hz to 10kHz
Voltage - Input
Current - Supply
Current - Cathode
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
ADR4525BRZ
IC VREF SERIES 0.02% 8SOIC
Analog Devices Inc.
764
In Stock
1 : $17.86000
Tube
-
Tube
Active
Series
Fixed
2.5V
10 mA
±0.02%
2ppm/°C
1.25µVp-p
-
3V ~ 15V
950µA
-
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
AD780BRZ
IC VREF SERIES 0.04%/0.03% 8SOIC
Analog Devices Inc.
105
In Stock
1 : $35.55000
Tube
-
Tube
Active
Series, Shunt
Programmable
±2.5V, ±3V
10 mA
±0.04%, ±0.03%
3ppm/°C
4µVp-p
-
4V ~ 36V
1mA
1 mA
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Voltage Reference


Products in the voltage reference family are used to derive an electrical potential having a stable, well-established value from a source of more uncertain character, for use as a standard of comparison in measurement, control, and similar applications. While their functional behavior may be similar to that of linear voltage regulators used for purposes of bulk power regulation, voltage reference devices are not adapted for use as such; their performance as standards of comparison has a generally inverse relationship with increasing output current capacity or actual current drawn by a load.