Voice Record and Playback

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Interface
Input Signal
Output Signal
Sampling Frequency
Duration
Filter Pass Band
Messaging
Oscillator Type
Features
Operating Temperature
Voltage - Supply
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
28-SSOP
IC VOICE REC/PLAY 120SEC 28SOIC
Nuvoton Technology Corporation
12,714
In Stock
1 : $12.35000
Tube
Tube
Last Time Buy
-
Pushbutton, SPI
Analog - Single Ended, Microphone
Analog - Single Ended, PWM Speaker Output
4 ~ 12kHz
40 ~ 120 Sec
-
Multiple
Internal
Automatic Gain Control, Volume Control
0°C ~ 70°C (TA)
2.4 V ~ 5.5 V
-
-
Surface Mount
28-SOIC (0.295", 7.50mm Width)
28-SOIC
16-SOIC
IC VOICE REC/PLAY 30SEC 16SOIC
Nuvoton Technology Corporation
3,594
In Stock
1 : $6.34000
Tube
Tube
Last Time Buy
-
Pushbutton
Microphone
Analog - Single Ended, PWM Speaker Output
4 ~ 12kHz
10.6 ~ 30 Sec
-
Single
Internal
Automatic Gain Control
0°C ~ 70°C (TA)
2.4 V ~ 5.5 V
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
48-LQFP
IC VOICE REC/PLAY 64MIN 48LQFP
Nuvoton Technology Corporation
5,424
In Stock
1 : $5.01000
Tray
Tray
Discontinued at Digi-Key
-
SPI
Analog - Single Ended, I2S
Analog - Single Ended, Bridge Tied Load (BTL), PWM Speaker Output
4 ~ 32kHz
64 Min
-
Single
Internal
Volume Control
-40°C ~ 85°C (TA)
2.7 V ~ 5.5 V
-
-
Surface Mount
48-LQFP
48-LQFP (7x7)
48-LQFP
IC VOICE REC/PLAY 2MIN 48LQFP
Nuvoton Technology Corporation
5,867
In Stock
1 : $13.61000
Tray
Tray
Discontinued at Digi-Key
-
SPI
Analog - Single Ended, I2S, Microphone
Analog - Single Ended, Bridge Tied Load (BTL), PWM Speaker Output
4 ~ 48kHz
2 Min
-
Multiple
Internal
Automatic Gain Control, GPIO, Volume Control
-40°C ~ 85°C (TA)
2.7 V ~ 3.6 V
-
-
Surface Mount
48-LQFP
48-LQFP (7x7)
ISD3900FYI
IC VOICE REC/PLAY 64MIN 48LQFP
Nuvoton Technology Corporation
0
In Stock
250 : $2.93112
Tray
Tray
Discontinued at Digi-Key
-
SPI
Analog - Single Ended, I2S
Analog - Single Ended, Bridge Tied Load (BTL), PWM Speaker Output
4 ~ 32kHz
64 Min
-
Multiple
Internal
Volume Control
-40°C ~ 85°C (TA)
2.7 V ~ 3.6 V
-
-
Surface Mount
48-LQFP
48-LQFP (7x7)
Showing
of 5

Voice Record and Playback


Voice record and playback ICs are specialized devices that allow implementation of audio record and playback functions with minimal component count and design effort. Often integrating a small audio power amplifier to enable a small speaker to be driven, the amount of audio information they are capable of storing is typically quite limited, though sufficient for recording brief messages, prompts, warnings, or similar information.